Murata DCE Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 400 W

This image is representative of the product range

Subtotal (1 tray of 42 units)*

MYR17,834.25

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +MYR17,834.25MYR424.625

*price indicative

RS Stock No.:
238-7112
Mfr. Part No.:
DCE0133V2NBC
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

48V dc

Isolation Voltage

2.25kV dc

Maximum Output Power

400W

Standards/Approvals

No

Series

DCE

COO (Country of Origin):
CN
The Murata 400 W Eight brick DOSA digital PMBus interface is highly efficient, digitally controlled isolated DC/DC board mounted that provides a fully regulated DC output, package in a 1/8 brick format.

Wide 36-75 Vin range

Low output ripple and noise

Optional load sharing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy