Murata DVQ Isolated DC-DC Converter, 12V dc/ 60 A, 75V Input, 48V Input, 420 W, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
238-7124
Mfr. Part No.:
DVQ0135V2NBC
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

48V

Maximum Input Voltage

75V

Output Current 1

60A

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

2.2 to 3.6 V dc

Isolation Voltage

2.25kV dc

Maximum Output Power

420W

Package Type

Quarter Brick

Series

DVQ

Width

1.45in

Length

2.3in

Weight

2.47oz

Depth

0.46in

Standards/Approvals

CAN/CSA-C22.2 No. 60950-1, EN55022/CISPR22, UL/EN/IEC 60950-1

Maximum Operating Temperature

85°C

Efficiency

95.2%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Murata 420 Digitally fully regulated intermediate DC/DC bus converter is first in a series of digitally controlled DC/DC converter that are based on a 32 bit ARM processor. It provides a fully regulated, digitally controlled DC output in a 1/4 brick format.

Optional standard five pin quarter- brick

High efficiency, 95.2% (typ)

Superior thermal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy