Murata DAE Isolated DC-DC Converter, 12V dc/, 48V dc Input, 48V dc Input 400 W
- RS Stock No.:
- 238-7104
- Mfr. Part No.:
- DAE0133V2NBC
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR412.73
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 9 | MYR412.73 |
| 10 + | MYR405.73 |
*price indicative
- RS Stock No.:
- 238-7104
- Mfr. Part No.:
- DAE0133V2NBC
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 48V dc | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 400W | |
| Standards/Approvals | No | |
| Series | DAE | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 48V dc | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 400W | ||
Standards/Approvals No | ||
Series DAE | ||
- COO (Country of Origin):
- CN
The Murata Eight brick DOSA digital PMBus interface are highly efficient, digitally controlled isolated DC-DC board mounted power modules that provide a fully regulated DC output, package in a 1/8 brick format.
DOSA compliant digital eight-brick with PMBus interface
Wide 36-75 Vin range
Low output ripple and noise
Optical load sharing(drop)
Related links
- Murata DAE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DCE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DSE Isolated DC-DC Converter 48V dc Input, 48V dc Input 400 W
- Murata DCQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata DVE Isolated DC-DC Converter 48V dc Input, 48V dc Input 300 W
- Murata DSQ Isolated DC-DC Converter 48V dc Input, 48V dc Input 600 W
- Murata Power Solutions ULS Isolated DC-DC Converter 48V dc Input Through Hole, 85
- Murata Power Solutions MYBSP Isolated DC-DC Converter 48V dc Input Surface, 85 °C Max
