Recom REC8E DC/DC Converter, 15V/ 267 mA, 36V Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin

Subtotal (1 tube of 8 units)*

MYR1,136.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR1,136.56MYR142.07

*price indicative

RS Stock No.:
222-2258
Mfr. Part No.:
REC8E-2415D/CTRL/X1
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

267mA

Output Current 2

267mA

Output Voltage 2

-15V

Mount Type

Through Hole

Number of Outputs

2

MTBF

1532000h

Ripple and Noise

100mV Pk-Pk

Output Voltage Adjustment Range

18/36 V

Number of Pins

6

Isolation Voltage

1.6kV

Package Type

1 x 1 in

Maximum Output Power

3W

Length

25.4mm

Series

REC8E

Width

25.4mm

Standards/Approvals

No

Weight

17g

Depth

10.5mm

Efficiency

84.5%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom REC8E series DC-DC converter having high power density, wide input voltage range. It has 8W power and compact 1x1” package. The outputs is fully protected against short circuits and overcurrent.

2:1 input voltage range

UVLO and ON/OFF pin

High power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy