Recom REC8E DC/DC Converter, 5V/, 36V Input, 18V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin 1 x 1 in
- RS Stock No.:
- 222-2255
- Mfr. Part No.:
- REC8E-2405S/CTRL/X1
- Manufacturer:
- Recom
Subtotal (1 tube of 8 units)*
MYR875.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR875.44 | MYR109.43 |
*price indicative
- RS Stock No.:
- 222-2255
- Mfr. Part No.:
- REC8E-2405S/CTRL/X1
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 2 | 1.6A | |
| Mount Type | Through Hole | |
| MTBF | 1532000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 6 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 3W | |
| Series | REC8E | |
| Width | 25.4mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Weight | 17g | |
| Length | 25.4mm | |
| Depth | 10.5mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 83.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 2 1.6A | ||
Mount Type Through Hole | ||
MTBF 1532000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 18/36 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.6kV | ||
Number of Pins 6 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 3W | ||
Series REC8E | ||
Width 25.4mm | ||
Standards/Approvals UL, IEC, CSA | ||
Weight 17g | ||
Length 25.4mm | ||
Depth 10.5mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 83.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The Recom REC8E series DC-DC converter having high power density, wide input voltage range. It has 8W power and compact 1x1 package. The outputs is fully protected against short circuits and overcurrent.
2:1 input voltage range
UVLO and ON/OFF pin
High power
Related links
- Recom REC8E DC/DC Converter 36V Input Through Hole 6-Pin
- Recom REC8E DC/DC Converter 36V Input Through Hole 6-Pin
- Recom REC8E DC/DC Converter 36V Input Through Hole 6-Pin 1 x 1
- Recom REC8E DC/DC Converter 36V Input Through Hole 6-Pin 1 x 1
- Recom REC3A DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Recom REC5A DC/DC Converter 36V dc Input Through Hole, 68 °C Max Temp -40 °C Min Temp
- Recom REC6A DC/DC Converter 36V dc Input Through Hole, 65 °C Max Temp -40 °C Min Temp
- Recom RP30 F DC/DC Converter 36V Input Through Hole 6-Pin DIP
