TRACO POWER TEN 8 DC/DC Converter, 15V dc/ 267 mA, 18V dc Input, 9V Input 8 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR1,381.64

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1MYR1,381.64MYR138.164-
2 - 3MYR1,351.26MYR135.1262%
4 +MYR1,322.25MYR132.2254%

*price indicative

RS Stock No.:
166-5460
Mfr. Part No.:
TEN 8-1223
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

267mA

Output Current 2

267mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

3500000h

Output Voltage Adjustment Range

-1 → 1 %

Isolation Voltage

1.5kV dc

Number of Pins

9

Package Type

DIP-24

Maximum Output Power

8W

Depth

10.2mm

Length

32mm

Width

20.3mm

Standards/Approvals

RoHS

Series

TEN 8

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Remote On-Off, 85% Efficiency - TEN 8 Series - TEN 8-1223


When high performance and reliable efficiency are essential, opt for this DC-DC converter from Traco Power. It takes any voltage from a 9 to 18V DC range and transforms it to a carefully regulated output of ±15V DC. As this is a dual-output unit, you can use it to run a pair of sensitive battery-powered devices at once. Thanks to an 85% efficiency rating, you can Trust it produces very little waste heat and tolerates a broad operating temperature range from -40°C to +85°C. You can expect minimal interference from EMI, as this converter comes with an integrated filter on the input.

Features & Benefits


• Remote On-Off function gives you control from a distance

• Short-circuit protection shields you and your equipment from common current faults

• DIP-24 format has an industry-standard pinout configuration, making it easy to link to your PCB using through-hole mounting

Applications


• Test and measurement devices

• Industrial instrumentation

• Factory automation

How safe is this converter?


With its 1.5kV DC isolation, shielded metal casing and insulated baseplate, this converter is a safe pick. It protects you and your equipment from electric shocks, spikes and EMI disturbance.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy