TRACOPOWER TEP 60UIR DC-DC Converter, 15V dc/ 4A Output, 14 → 160 V dc Input, 60W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 210-2560
- Distrelec Article No.:
- 302-24-818
- Mfr. Part No.:
- TEP 60-7213UIR
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
MYR717.92
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR717.92 |
5 - 9 | MYR707.12 |
10 - 24 | MYR699.98 |
25 - 49 | MYR660.49 |
50 + | MYR646.12 |
**price indicative
- RS Stock No.:
- 210-2560
- Distrelec Article No.:
- 302-24-818
- Mfr. Part No.:
- TEP 60-7213UIR
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 15V dc | |
Input Voltage Range | 14 → 160 V dc | |
Power Rating | 60W | |
Input Voltage Nominal | 110 V dc | |
Output Current | 4A | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Output Voltage Adjustment Range | -20 → +10% | |
Isolation Voltage | 3kV | |
Width | 36.8mm | |
Depth | 12.7mm | |
Length | 57.9mm | |
Railway Approved | Yes | |
Series | TEP 60UIR | |
Load Regulation | 0.001 | |
Efficiency | 0.89 | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Medical Approved | No | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 15V dc | ||
Input Voltage Range 14 → 160 V dc | ||
Power Rating 60W | ||
Input Voltage Nominal 110 V dc | ||
Output Current 4A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Output Voltage Adjustment Range -20 → +10% | ||
Isolation Voltage 3kV | ||
Width 36.8mm | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Railway Approved Yes | ||
Series TEP 60UIR | ||
Load Regulation 0.001 | ||
Efficiency 0.89 | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Medical Approved No | ||
Related links
- TRACOPOWER TEP 60UIR DC-DC Converter 14 → 160 V dc Input Through...
- TRACOPOWER TEP 60UIR DC-DC Converter 14 → 160 V dc Input PCB...
- TRACOPOWER TEP 60UIR DC-DC Converter 9 → 75 V dc Input Through...
- TRACOPOWER TEP 60UIR DC-DC Converter 14 → 160 V dc Input Through...
- TRACOPOWER TEP 60UIR DC-DC Converter 14 → 160 V dc Input Through...
- TRACOPOWER TEP 60UIR DC-DC Converter 9 → 75 V dc Input Through...
- TRACOPOWER TEP 60UIR DC-DC Converter 9 → 75 V dc Input Through...
- TRACOPOWER TEP 60UIR DC-DC Converter 9 → 75 V dc Input Through...