TEP 60-7215UIR | TRACOPOWER TEP 60UIR DC-DC Converter, 24V dc/ 2.5A Output, 14 → 160 V dc Input, 60W, Through Hole, +85°C Max | RS
Recently searched

    TRACOPOWER TEP 60UIR DC-DC Converter, 24V dc/ 2.5A Output, 14 → 160 V dc Input, 60W, Through Hole, +85°C Max

    Bulk discount available

    Subtotal (1 unit)**

    MYR694.17

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR694.17
    5 - 9MYR683.77
    10 - 24MYR676.82
    25 - 49MYR638.65
    50 +MYR624.75

    **price indicative

    RS Stock No.:
    210-2561
    Distrelec Article No.:
    302-24-819
    Mfr. Part No.:
    TEP 60-7215UIR
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    24V dc

    Input Voltage Range

    14 → 160 V dc

    Power Rating

    60W

    Input Voltage Nominal

    72 V dc

    Output Current

    2.5A

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Output Voltage Adjustment Range

    -20 → +10%

    Package

    2.3 x 1.45 x 0.5 in

    Isolation Voltage

    3kV

    Width

    36.8mm

    Depth

    12.7mm

    Length

    57.9mm

    Series

    TEP 60UIR

    Railway Approved

    Yes

    Load Regulation

    0.1%

    Standards Met

    IEC/EN 62368-1

    Medical Approved

    No

    Efficiency

    90%

    Maximum Temperature

    +85°C

    Minimum Temperature

    -40°C

    Related links