TRACO POWER TEP 60UIR DC/DC Converter, 5V dc/ 12 A, 160V dc Input, 14V Input 60 W, PCB, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 210-2558
- Distrelec Article No.:
- 302-24-816
- Mfr. Part No.:
- TEP 60-7211UIR
- Manufacturer:
- TRACO POWER
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
MYR729.01
FREE delivery for orders over RM 150.00
- Shipping from 17 May 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR729.01 | - |
| 5 - 9 | MYR718.08 | 1% |
| 10 - 24 | MYR710.79 | 2% |
| 25 - 49 | MYR670.70 | 7% |
| 50 + | MYR656.11 | 9% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-2558
- Distrelec Article No.:
- 302-24-816
- Mfr. Part No.:
- TEP 60-7211UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 12A | |
| Output Current 2 | 12A | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| Number of Outputs | 5 | |
| MTBF | 738000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 10 | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 60W | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Standards/Approvals | No | |
| Series | TEP 60UIR | |
| Weight | 64g | |
| Width | 36.8mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 0.89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 12A | ||
Output Current 2 12A | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
Number of Outputs 5 | ||
MTBF 738000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 3kV | ||
Number of Pins 10 | ||
Package Type Quarter Brick | ||
Maximum Output Power 60W | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Standards/Approvals No | ||
Series TEP 60UIR | ||
Weight 64g | ||
Width 36.8mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Efficiency 0.89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 60UIR DC/DC Converter 75V dc Input PCB
