TRACO POWER TRI 6 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save MYR19.53

View bulk pricing options

Subtotal (1 unit)*

MYR217.12

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 2MYR217.12-
3 - 4MYR210.61MYR19.53
5 +MYR204.10MYR65.10

*price indicative

RS Stock No.:
189-5113
Distrelec Article No.:
301-52-948
Mfr. Part No.:
TRI 6-2423
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

2:1

MTBF

4612000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

6W

Width

20.3mm

Series

TRI 6

Standards/Approvals

No

Depth

12mm

Length

31.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C without derating

Low no-load power consumption 120 – 240 mW


High efficiency up to 89%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy