TRACO POWER TRI 6 DC/DC Converter, 5V dc/ 1.2 A, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR2,335.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1MYR2,335.31MYR233.531
2 - 3MYR2,283.93MYR228.393
4 +MYR2,234.89MYR223.489

*price indicative

RS Stock No.:
189-4933
Mfr. Part No.:
TRI 6-2411
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4612000h

Number of Outputs

1

Isolation Voltage

5kV ac

Number of Pins

7

Package Type

DIP

Maximum Output Power

6W

Length

31.8mm

Series

TRI 6

Depth

12mm

Width

20.3mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

TRACOPOWER TRI 6 Series DC-DC Converter, 18 to 36V DC Input Voltage Range, 6W Power Rating - TRI 6-2411


This isolated DC-DC converter is designed for high-performance applications, providing a stable output voltage of 5V DC at a power rating of 6W. Housed in a compact DIP-24 package, it is suitable for various space-constrained environments and operates efficiently across a wide input voltage range of 18V to 36V DC, ensuring performance in diverse electrical systems.

Features & Benefits


• Efficiency of up to 89% reduces power loss

• Compact DIP-24 package optimises space on PCBs

• Reinforced isolation for high voltage safety

• Integrated EN 55032 class A filter minimises noise

Applications


• Power supply for industrial automation systems

• Suitable for transportation and instrumentation

• Ideal for embedded electronics with limited space

• Designed for PCB-mounted equipment

Can it operate under extreme temperatures?


Yes, it functions within -40°C to +95°C.

Will it provide precise output voltage regulation?


Yes, it delivers well-regulated isolated output voltage.

Can it handle short-circuit conditions?


The specifications indicate high isolation for safety.

Does it offer protection against electrical surges?


The design includes reinforced isolation for high voltage scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy