TRACO POWER TRI 6 DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR2,321.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 4MYR2,321.05MYR232.105
5 - 9MYR2,228.21MYR222.821
10 +MYR2,135.38MYR213.538

*price indicative

RS Stock No.:
189-4934
Mfr. Part No.:
TRI 6-2412
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4612000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

7kV dc

Maximum Output Power

6W

Package Type

DIP

Length

31.8mm

Depth

12mm

Width

20.3mm

Series

TRI 6

Standards/Approvals

No

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C without derating

Low no-load power consumption 120 – 240 mW


High efficiency up to 89%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy