TRACO POWER TRI 10 DC/DC Converter, 15V dc/ 666 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save MYR608.15

View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR2,635.61

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4MYR2,635.61MYR263.561-
5 - 9MYR2,513.98MYR251.398MYR608.15
10 +MYR2,451.84MYR245.184MYR1,837.70

*price indicative

RS Stock No.:
189-4964
Distrelec Article No.:
304-32-502
Mfr. Part No.:
TRI 10-4813
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

666mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

3817000h

Isolation Voltage

7kV dc

Number of Pins

7

Maximum Output Power

10W

Package Type

DIP

Length

31.8mm

Depth

12mm

Standards/Approvals

No

Width

20.3mm

Series

TRI 10

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy