TRACO POWER TRI 10 DC/DC Converter, 3.3V dc/ 2.7 A, 36V dc Input, 18V Input 10 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 189-4952
- Distrelec Article No.:
- 304-32-498
- Mfr. Part No.:
- TRI 10-2410
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR2,587.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 4 | MYR2,587.10 | MYR258.71 |
| 5 - 9 | MYR2,467.71 | MYR246.771 |
| 10 + | MYR2,406.72 | MYR240.672 |
*price indicative
- RS Stock No.:
- 189-4952
- Distrelec Article No.:
- 304-32-498
- Mfr. Part No.:
- TRI 10-2410
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2.7A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 3817000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 7kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Depth | 12mm | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Series | TRI 10 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2.7A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 3817000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 7kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Depth 12mm | ||
Width 20.3mm | ||
Length 31.8mm | ||
Series TRI 10 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +85°C
Low no-load power consumption 144 – 288 mW
High efficiency up to 88%
2:1 input voltage range: 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER TRI 10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TRI 10 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THD 10 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
