TRACOPOWER TRI 10 DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 36V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

MYR2,716.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 4MYR2,716.27MYR271.627
5 - 9MYR2,590.73MYR259.073
10 +MYR2,526.70MYR252.67

*price indicative

RS Stock No.:
189-4966
Distrelec Article No.:
304-32-504
Mfr. Part No.:
TRI 10-4822
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

3817000h

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

10W

Depth

12mm

Length

31.8mm

Standards/Approvals

No

Width

20.3mm

Series

TRI 10

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

87%

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 144 – 288 mW

High efficiency up to 88%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy