TRACO POWER TEQ 40WIR DC/DC Converter, 15V dc/, 36V dc Input 1.33 mA, 9.5V Input, Chassis Mount, 92 °C Max Temp -40 °C
- RS Stock No.:
- 187-9478
- Distrelec Article No.:
- 301-48-852
- Mfr. Part No.:
- TEQ 40-2423WIR
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
MYR752.07
FREE delivery for orders over RM 150.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR752.07 |
*price indicative
- RS Stock No.:
- 187-9478
- Distrelec Article No.:
- 301-48-852
- Mfr. Part No.:
- TEQ 40-2423WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9.5V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.33mA | |
| Output Current 2 | 1.33mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Chassis Mount | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Input Ratio | 1:6 | |
| Number of Pins | 7 | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Depth | 26.1mm | |
| Length | 103mm | |
| Width | 57.2mm | |
| Series | TEQ 40WIR | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 92°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9.5V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.33mA | ||
Output Current 2 1.33mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Chassis Mount | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Input Ratio 1:6 | ||
Number of Pins 7 | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Depth 26.1mm | ||
Length 103mm | ||
Width 57.2mm | ||
Series TEQ 40WIR | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 92°C | ||
- COO (Country of Origin):
- TW
The TEQ-40WIR Series is a family of isolated high performance railway dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged metal case. These converters are suitable for a wide range of applications,but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. A very high efficiency and the heatsink construction allows an operating temperature up to +83°C with natural convection cooling without power derating and up to +92ºC with power derating. Further features include under voltage lockout, over temperature protection and short circuit protection.
High power block with excellent thermal convection
Operating temperature -40°C to +92°
Ultra wide 4:1 input voltage range
Excellent efficiency up to 91%
I/O isolation up to 3000 VDC
Under voltage lock-out circuit
Protection against overvoltage, overtemperature and short circuit
Related links
- TRACO POWER TEQ 40WIR DC/DC Converter 36V dc Input 830 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 36V dc Input 3.33 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 36V dc Input 1.67 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 75V dc Input 1.33 mA Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 36V Input 2.67 mA Chassis Mount, 92 °C Max Temp -40 °C Min
- TRACO POWER TEQ 40WIR DC/DC Converter 36V Input 8 mA Chassis Mount
- TRACO POWER TEQ 40WIR DC/DC Converter 160V dc Input 1.33 A Chassis Mount, 92 °C Max Temp -40 °C
- TRACO POWER TEQ 40WIR DC/DC Converter 36V Input 1.67 mA 92 °C Max Temp -40 °C Min Temp, 7-Pin
