TEQ 40-2425WIR | TRACOPOWER TEQ 40WIR DC-DC Converter, ±24V dc/ 830mA Output, 9.5 → 36 V dc Input, 40W, Chassis Mount, +83°C Max | RS
Recently searched

    TRACOPOWER TEQ 40WIR DC-DC Converter, ±24V dc/ 830mA Output, 9.5 → 36 V dc Input, 40W, Chassis Mount, +83°C Max

    Bulk discount available

    Subtotal (1 unit)**

    MYR1,077.90

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 4MYR1,077.90
    5 - 9MYR1,045.57
    10 - 24MYR1,013.25
    25 - 49MYR991.70
    50 +MYR970.13

    **price indicative

    RS Stock No.:
    187-9479
    Mfr. Part No.:
    TEQ 40-2425WIR
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    ±24V dc

    Input Voltage Range

    9.5 → 36 V dc

    Power Rating

    40W

    Input Voltage Nominal

    24 V dc

    Output Current

    830mA

    Mounting Type

    Chassis Mount

    Number of Outputs

    2

    Isolation Voltage

    1.6kV dc

    Width

    57.2mm

    Length

    103mm

    Depth

    26.1mm

    Railway Approved

    Yes

    Series

    TEQ 40WIR

    Load Regulation

    0.01

    Minimum Temperature

    -40°C

    Maximum Temperature

    +83 °C, +92°C

    Efficiency

    90%