XP Power ITP DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 183-3976
- Mfr. Part No.:
- ITP0312D12
- Manufacturer:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save MYR9.00
View bulk pricing optionsSubtotal (1 unit)*
MYR74.93
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 3 | MYR74.93 | - |
| 4 - 7 | MYR72.68 | MYR9.00 |
| 8 + | MYR70.43 | MYR36.00 |
*price indicative
- RS Stock No.:
- 183-3976
- Mfr. Part No.:
- ITP0312D12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 950000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-6 | |
| Depth | 11.7mm | |
| Length | 17mm | |
| Series | ITP | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 950000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-6 | ||
Depth 11.7mm | ||
Length 17mm | ||
Series ITP | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.
ITP Series Regulated single & dual outputs
Wide 4:1 input range
Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
Compact SIP6 package
1.6kVDC input/output isolation
High efficiency up to 84%
Short-circuit protection
Remote On/Off (single output versions only)
-40°C to +75°C operating temperature
Full power to +70°C
MTBF >0.95 Mhrs
3 year warranty
Related links
- XP Power ITP DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- TRACOPOWER TEC 3WI DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACOPOWER TDR 3WISM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
