XP Power ITP DC/DC Converter, 12V dc/ 125 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 183-3897
- Mfr. Part No.:
- ITP0312D12
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-3897
- Mfr. Part No.:
- ITP0312D12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 125mA | |
| Output Current 2 | 125mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 950000h | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP-6 | |
| Maximum Output Power | 3W | |
| Series | ITP | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Length | 17mm | |
| Depth | 11.7mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 125mA | ||
Output Current 2 125mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 950000h | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP-6 | ||
Maximum Output Power 3W | ||
Series ITP | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Length 17mm | ||
Depth 11.7mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.
ITP Series Regulated single & dual outputs
Wide 4:1 input range
Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
Compact SIP6 package
1.6kVDC input/output isolation
High efficiency up to 84%
Short-circuit protection
Remote On/Off (single output versions only)
-40°C to +75°C operating temperature
Full power to +70°C
MTBF >0.95 Mhrs
3 year warranty
Related links
- XP Power ITP DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITP DC/DC Converter 18V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- XP Power ITU03 DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACO POWER TDN 3WI DC/DC Converter 18V dc Input PCB
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- TRACO POWER TEC 3WI DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACO POWER TDR 3WISM DC/DC Converter 18V dc Input Surface, 85 °C Max Temp -40 °C Min
