XP Power ISV02 DC/DC Converter, 12V dc/ 167 mA, 18V dc Input, 4.5V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 213-4151
- Mfr. Part No.:
- ISV0212S12
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4151
- Mfr. Part No.:
- ISV0212S12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 167mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 800000h | |
| Number of Outputs | 5 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Length | 14.65mm | |
| Width | 14.4mm | |
| Weight | 2g | |
| Series | ISV02 | |
| Standards/Approvals | No | |
| Efficiency | 0.8% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 167mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 800000h | ||
Number of Outputs 5 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Length 14.65mm | ||
Width 14.4mm | ||
Weight 2g | ||
Series ISV02 | ||
Standards/Approvals No | ||
Efficiency 0.8% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has output voltage of 12 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.
Short circuit protection
Single and dual regulated outputs
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
