RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 24V dc/ 416 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR119.72

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 103 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 2MYR119.72
3 - 4MYR116.13
5 +MYR112.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
176-4549
Distrelec Article No.:
301-40-632
Mfr. Part No.:
TEL 10-2415WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

416mA

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP-16

Maximum Output Power

10W

Length

23.8mm

Depth

8mm

Series

TEL 10WI

Width

13.7mm

Standards/Approvals

No

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Efficiency

88%

Maximum Operating Temperature

88°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 9 to 36V DC Voltage Input Range, 88% Efficiency - TEL 10WI Series - TEL 10-2415WI


Need a power transformation solution that can juggle a wide range of inputs? Pick this DC-DC converter from Traco Power. It's a reliable way to change supplies between 9 and 36V DC into a balanced 24V DC supply. As the unit runs at 88% efficiency with a 50% load, little energy is wasted as heat. Thanks to an internal input filter, this device offers EN 55032 Class A resistance to electromagnetic and radio frequency interferences, so you can trust it to run reliably. Its rugged DIP-16 format ensures glitch-free performance in temperatures between -40°C and +88°C.

Features & Benefits


• Through-hole mounting style to get installation done in a jiffy

• 0.01% load regulation for steady power outputs even when inputs fluctuate

• Isolation between incoming and outgoing feeds for improved electrical safety

• Weighing in at only 6.5g, this unit adds minimal strain to your PCB

Applications


• Industrial electronics

• Testing and measuring equipment

• IT networks

How much space does will DC-DC converter use on my PCB?


This is a small device with dimensions of 23.8 (L) x 13.7 (W) x 8mm (D), so it slots neatly onto a crowded PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy