TRACO POWER TEL 10WI DC/DC Converter, 24V dc/ 416 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 176-4375
- Mfr. Part No.:
- TEL 10-2415WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Add 2 more to save MYR49.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
MYR1,113.75
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | MYR1,113.75 | MYR111.375 | - |
| 2 - 3 | MYR1,089.25 | MYR108.925 | MYR49.00 |
| 4 + | MYR1,065.87 | MYR106.587 | MYR191.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 176-4375
- Mfr. Part No.:
- TEL 10-2415WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 416mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2540000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Series | TEL 10WI | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 88°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 416mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2540000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Series TEL 10WI | ||
Width 13.7mm | ||
Depth 8mm | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 88°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 9 to 36V DC Voltage Input Range, 88% Efficiency - TEL 10WI Series - TEL 10-2415WI
Features & Benefits
Applications
How much space does will DC-DC converter use on my PCB?
Related links
- TRACO POWER TEL 10WI DC/DC Converter 36V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter 36V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI Isolated DC-DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C
- TRACO POWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter 36V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
