Recently searched

    TRACOPOWER TEL 10WI DC-DC Converter, ±12V dc/ ±416mA Output, 9 → 36 V dc Input, 10W, Through Hole, +88°C Max

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    MYR1,444.11

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per Unit**
    1 - 1MYR1,444.11MYR144.411
    2 - 3MYR1,412.34MYR141.234
    4 +MYR1,382.02MYR138.202

    **price indicative

    RS Stock No.:
    176-4374
    Mfr. Part No.:
    TEL 10-2422WI
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TRACOPOWER

    Output Voltage

    ±12V dc

    Input Voltage Range

    9 → 36 V dc

    Power Rating

    10W

    Input Voltage Nominal

    24 V dc

    Output Current

    ±416mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    2

    Package

    DIP-16

    Isolation Voltage

    1kV dc

    Length

    23.8mm

    Width

    13.7mm

    Depth

    8mm

    Series

    TEL 10WI

    Load Regulation

    0.01

    Minimum Temperature

    -40°C

    Efficiency

    87%

    Maximum Temperature

    +88°C

    Standards Met

    EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1

    Related links