Better World

TRACOPOWER TEL 10WI DC/DC Converter, 24V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 10 units)*

MYR1,356.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1MYR1,356.00MYR135.60
2 - 3MYR1,326.16MYR132.616
4 +MYR1,297.69MYR129.769

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
176-4355
Mfr. Part No.:
TEL 10-4815WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

416mA

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

DIP-16

Maximum Output Power

10W

Width

13.7mm

Standards/Approvals

No

Length

23.8mm

Series

TEL 10WI

Depth

8mm

Better World Claim

Concentrated or Compact Solution

Better World Product

Yes

Maximum Operating Temperature

88°C

Efficiency

88%

Minimum Operating Temperature

-40°C

The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

Related links