TRACO POWER TEC 3WI DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2200
- Mfr. Part No.:
- TEC 3-2413WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-2200
- Mfr. Part No.:
- TEC 3-2413WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5124000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-8 | |
| Width | 9.1mm | |
| Series | TEC 3WI | |
| Length | 21.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5124000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-8 | ||
Width 9.1mm | ||
Series TEC 3WI | ||
Length 21.8mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter -15 V/ 100 mA 9V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
