TRACO POWER TEC 3WI DC/DC Converter, 3.3V dc/ 700 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR61.90

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 2MYR61.90
3 - 4MYR60.05
5 +MYR58.18

*price indicative

Packaging Options:
RS Stock No.:
174-2350
Mfr. Part No.:
TEC 3-2410WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

700mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5124000h

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP-8

Length

21.8mm

Width

9.1mm

Standards/Approvals

RoHS

Series

TEC 3WI

Depth

11.2mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy