TRACO POWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2358
- Distrelec Article No.:
- 301-35-238
- Mfr. Part No.:
- TEC 3-2411WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save MYR5.43
View bulk pricing optionsSubtotal (1 unit)*
MYR60.68
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | MYR60.68 | - |
| 3 - 4 | MYR58.87 | MYR5.43 |
| 5 + | MYR57.04 | MYR18.20 |
*price indicative
- RS Stock No.:
- 174-2358
- Distrelec Article No.:
- 301-35-238
- Mfr. Part No.:
- TEC 3-2411WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5124000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-8 | |
| Series | TEC 3WI | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5124000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-8 | ||
Series TEC 3WI | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3WI Series DC-DC Converter, 9 to 36V DC Input Voltage Range, 3W Power Rating - TEC 3-2411WI
This DC-DC converter delivers an efficient power supply for various electronic applications. It features an output voltage of 5V DC and a power rating of 3W, housed in a compact structure measuring 21.8mm in length, 9.1mm in width, and 11.2mm in depth, thus suitable for installations with limited space. The device operates across an input voltage range of 9 to 36 V DC to maintain consistent performance under differing conditions.
Features & Benefits
• Efficiency of 80% helps reduce thermal loss
• Isolated design improves safety in applications
• Maintains regulated output across the full load range
• Compact SIP-8 package facilitates PCB integration
Applications
• Utilised in automation systems for dependable power
• Suitable for electronic instrumentation that requires stable voltage
• Appropriate for battery-operated devices needing efficient power conversion
• Employed in industrial controls for adaptable energy solutions
Can it operate in extreme temperatures?
Yes, it functions reliably between -40°C and +90°C.
Will it maintain output under varying loads?
Yes, it provides regulated output across all load levels.
Is it safe for sensitive electronic components?
Yes, the isolated design enhances safety for critical circuits.
Related links
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER THM 3WI DC/DC Converter 36V dc Input PCB
- TRACO POWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACO POWER TDN 3WI DC/DC Converter 36V dc Input PCB
