Recom RP10 EW DC/DC Converter, 15V dc, -15 V dc/ 333 mA, 24V dc Input, 9V Input 1 W, Through Hole, 85 °C Max Temp -20 °C

This image is representative of the product range

Subtotal (1 tube of 9 units)*

MYR2,524.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR2,524.30MYR280.478

*price indicative

RS Stock No.:
166-9067
Mfr. Part No.:
RP10-2415DEW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc, -15V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

9V

Output Current 1

333mA

Output Current 2

333mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1976000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

9/36 V

Number of Pins

6

Isolation Voltage

1.6kV dc

Package Type

Tube

Maximum Output Power

1W

Length

50.8mm

Depth

10.2mm

Series

RP10 EW

Width

10.2mm

Weight

27g

Standards/Approvals

UR, RoHS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Efficiency

80%

COO (Country of Origin):
TW

Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - RP10-EW Series


10W 2x1" Metal Case

4:1 wide input range

Regulated outputs

1.6kV input/output isolation

Six side continuous shield

Efficiency up to 84%

Fixed operating frequency

Note

Operating temperature range is with derating.
MTBF to BELLCORE TR-NWT-000332.

Approvals

UL recognised

Standards

UL 609501

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy