MEAN WELL DPBW06W8 DC/DC Converter, 5V/ 600 mA, 75V Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-733
Mfr. Part No.:
DPBW06W8-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

75V

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1850kH

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

SIP-8

Maximum Output Power

6W

Standards/Approvals

CE

Length

21.8mm

Depth

9.2mm

Width

11.1mm

Series

DPBW06W8

Maximum Switching Frequency

470kHz

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The MEAN WELL DC-DC converter designed for ultra-wide input voltage ranges, ensuring stable output for various applications. This converter delivers exceptional performance in a Compact SIP package suitable for demanding environments.

Input voltage range from 9V to 75V DC accommodates diverse applications

Operating temperature range of -40°C to +85°C ensures reliability in extreme conditions

High efficiency up to 83% minimises energy loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy