MEAN WELL MD DC/DC Converter, 5V dc/ 1.95 A, 75V Input, 9V Input 20 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 149-487
- Distrelec Article No.:
- 302-29-977
- Mfr. Part No.:
- MDS20B-05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR196.19
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR196.19 |
*price indicative
- RS Stock No.:
- 149-487
- Distrelec Article No.:
- 302-29-977
- Mfr. Part No.:
- MDS20B-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 1.95A | |
| Output Voltage 2 | 24V | |
| Mount Type | Through Hole | |
| MTBF | 1016kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 5 | |
| Package Type | 1 x 1 in | |
| Maximum Output Power | 20W | |
| Weight | 670g | |
| Standards/Approvals | IEC60601-1 unit | |
| Length | 2in | |
| Width | 1in | |
| Series | MD | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86.90% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 75V | ||
Output Current 1 1.95A | ||
Output Voltage 2 24V | ||
Mount Type Through Hole | ||
MTBF 1016kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 4kV ac | ||
Number of Pins 5 | ||
Package Type 1 x 1 in | ||
Maximum Output Power 20W | ||
Weight 670g | ||
Standards/Approvals IEC60601-1 unit | ||
Length 2in | ||
Width 1in | ||
Series MD | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86.90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC medical Converter PCB mount with a wide input range of 18-36Vdc and a single output of 5Vdc at 4A. It comes in a DIP Through hole package with 2xMOPP certification, making it a reliable choice for medical applications.
Wide input range of 18-36Vdc
Single output of 5Vdc at 4A
DIP Through hole package for easy installation
2xMOPP certification ensures safety for medical applications
Compact design for space-saving installations
Related links
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- MEAN WELL MD DC/DC Converter 36 V dc/ 500 mA 9V Input 20 W 105 °C Max Temp -40 °C Min
- MEAN WELL MD DC/DC Converter 36V dc Input PCB
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin 2
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin 2 x
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole
