MEAN WELL MD DC/DC Converter, 5V dc/ 1.95 A, 75V dc Input, 36V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

MYR160.34

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR160.34

*price indicative

RS Stock No.:
149-482
Distrelec Article No.:
302-29-981
Mfr. Part No.:
MDS20C-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

1.95A

Output Current 2

4A

Output Voltage 2

24V

Mount Type

Through Hole

MTBF

1016kH

Ripple and Noise

60mV Pk-Pk

Number of Pins

5

Isolation Voltage

4kV ac

Package Type

2 x 1 in

Maximum Output Power

20W

Series

MD

Width

25.4mm

Standards/Approvals

IEC 60601-1

Length

50.8mm

Depth

50.8mm

Weight

670g

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL DC-DC medical converter PCB mount with wide input range of 36-75Vdc. It offers a single output of 5Vdc at 4A, making it a reliable power solution for various applications.

Wide input range of 36-75Vdc

Single output of 5Vdc at 4A

DIP Through hole package

2xMOPP for enhanced safety

RoHS Compliant for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy