MEAN WELL DCWN03 DC/DC Converter, 5V/ 600 mA, 18V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-683
- Mfr. Part No.:
- SCWN03A-05
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-683
- Mfr. Part No.:
- SCWN03A-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2500kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 23 | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Width | 20.3mm | |
| Series | DCWN03 | |
| Standards/Approvals | CE | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2500kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 23 | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Width 20.3mm | ||
Series DCWN03 | ||
Standards/Approvals CE | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL Compact DC-DC regulated converter offers a reliable single output solution designed for various applications where space is limited. Its performance ensures efficient energy conversion and dependable functionality.
Provides a regulated output voltage of 5V with a current range of 320 to 1600mA
Ensures exceptional efficiency, featuring up to 75% efficiency under full load conditions
Offers low output ripple and noise, ensuring stable performance with minimal interference
Related links
- MEAN WELL DCWN03 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL DCWN03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL DCWN03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 18V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 18V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- Recom DC/DC Converter 18V Input Through Hole 24-Pin DIP-24
- XP Power JCE DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 18V dc Input Through Hole
