MEAN WELL DCWN03 DC/DC Converter, 5V/ 600 mA, 18V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-682
Mfr. Part No.:
SCWN03A-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

9V dc

Maximum Input Voltage

18V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2500kH

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

23

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

3W

Length

31.8mm

Standards/Approvals

CE

Width

20.3mm

Series

DCWN03

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

82%

Maximum Operating Temperature

90°C

COO (Country of Origin):
CN
The MEAN WELL Compact DC-DC regulated converter offers a reliable single output solution designed for various applications where space is limited. Its performance ensures efficient energy conversion and dependable functionality.

Provides a regulated output voltage of 5V with a current range of 320 to 1600mA

Ensures exceptional efficiency, featuring up to 75% efficiency under full load conditions

Offers low output ripple and noise, ensuring stable performance with minimal interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy