MEAN WELL SCWN06 DC/DC Converter, 12V/ 500 mA, 36V dc Input, 18V dc Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-693
- Mfr. Part No.:
- SCWN06B-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-693
- Mfr. Part No.:
- SCWN06B-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1800kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 23 | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Standards/Approvals | CE | |
| Width | 20.3mm | |
| Series | SCWN06 | |
| Length | 31.8mm | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1800kH | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 23 | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Standards/Approvals CE | ||
Width 20.3mm | ||
Series SCWN06 | ||
Length 31.8mm | ||
Efficiency 86% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL regulated converter designed to provide reliable power conversion within a Compact DIP package. It offers efficient voltage regulation suited for various applications requiring stable performance.
Rated power output of 3W ensures optimal performance for demanding applications
Input voltage range of 18 to 36Vdc caters to diverse power supply needs
Efficiency of up to 86% reduces energy loss and heat generation
Related links
- MEAN WELL SCWN06 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCWN06 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCWN06 DC/DC Converter 18V dc Input Through Hole
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 36V dc Input DIP, 95 °C Max Temp -40 °C Min Temp
- Recom REM6 DC/DC Converter 36V dc Input Through Hole
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCA DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
