MEAN WELL SCWN06 DC/DC Converter, 12V/ 500 mA, 18V dc Input, 9V dc Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-691
Mfr. Part No.:
SCWN06A-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

500mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1800kH

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

23

Package Type

DIP

Maximum Output Power

6W

Length

31.8mm

Standards/Approvals

CE

Width

20.3mm

Depth

10.2mm

Series

SCWN06

Maximum Operating Temperature

90°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The MEAN WELL regulated single output converter efficiently transforms DC input to stable output, ensuring reliability and performance in various electronic applications. designed for versatility, it serves essential voltage requirements with exceptional precision.

Output voltage accuracy is maintained at ±2.0%

Efficient switching frequency at 400KHz minimises power loss

Overload protection features automatic recovery post-fault condition

Short circuit protection ensures safe operation under adverse conditions

Wide input voltage range facilitates compatibility with diverse systems

Minimal ripple and noise enhance system stability with 50mVp-p max

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy