MEAN WELL SCWN06 DC/DC Converter, 5V/ 1 A, 18V dc Input, 9V dc Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 938-688
- Mfr. Part No.:
- SCWN06A-05
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-688
- Mfr. Part No.:
- SCWN06A-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1800kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Length | 31.8mm | |
| Series | SCWN06 | |
| Standards/Approvals | CE | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1800kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Length 31.8mm | ||
Series SCWN06 | ||
Standards/Approvals CE | ||
Width 20.3mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- CN
The MEAN WELL regulated single output converter offers a reliable 12W power supply solution, ensuring stable delivery for various applications demanding consistent voltage regulation and efficient performance.
Features a DC voltage output of 5V with a current range of 480 to 2400mA
Boasts a ripple and noise maximum of 50mVp-p for quality assurance
Provides excellent line and load regulation, each at ±0.5%
Achieves voltage accuracy within ±2.0%, maintaining precision in output
Related links
- MEAN WELL SCWN06 DC/DC Converter 18V dc Input Through Hole
- MEAN WELL SCWN06 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCWN06 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SPAN02 DC/DC Converter 36V Input Through Hole, 90 °C Max Temp -40 °C Min Temp
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole
- MEAN WELL DCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW08W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
