MEAN WELL SCWN06 DC/DC Converter, 12V/ 500 mA, 18V dc Input, 9V dc Input 6 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-690
- Mfr. Part No.:
- SCWN06A-12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-690
- Mfr. Part No.:
- SCWN06A-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1800kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Standards/Approvals | CE | |
| Width | 20.3mm | |
| Series | SCWN06 | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1800kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Standards/Approvals CE | ||
Width 20.3mm | ||
Series SCWN06 | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- CN
The MEAN WELL regulated single output converter efficiently transforms DC input to stable output, ensuring reliability and performance in various electronic applications. designed for versatility, it serves essential voltage requirements with exceptional precision.
Output voltage accuracy is maintained at ±2.0%
Efficient switching frequency at 400KHz minimises power loss
Overload protection features automatic recovery post-fault condition
Short circuit protection ensures safe operation under adverse conditions
Wide input voltage range facilitates compatibility with diverse systems
Minimal ripple and noise enhance system stability with 50mVp-p max
Related links
- MEAN WELL SCWN06 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCWN06 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SCWN06 DC/DC Converter 18V dc Input Through Hole
- Cosel MUS DC/DC Converter 18V dc Input DIP, 95 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- XP Power JCA DC/DC Converter 18V Input Through Hole
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
