Cosel SUTS DC/DC Converter, 3.3V dc/ 1.2 A, 12V dc Input, 9V Input 4.46 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1400

N

This image is representative of the product range

Subtotal (1 unit)*

MYR104.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR104.41

*price indicative

RS Stock No.:
867-693
Mfr. Part No.:
SUTS6123R3
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

1.2A

Output Current 2

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

4.46W

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Depth

26.4mm

Weight

14g

Length

37.6mm

Width

9.15mm

Series

SUTS

Efficiency

74%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1400kHz

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy