Cosel SUTS DC/DC Converter, 15V dc/ 400 mA, 48V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1400 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR104.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR104.41

*price indicative

RS Stock No.:
867-243
Mfr. Part No.:
SUTS64815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

400mA

Output Current 2

400mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

6W

Package Type

DIP

Length

37.6mm

Depth

26.4mm

Weight

11g

Series

SUTS

Width

9.15mm

Standards/Approvals

CE, cUL, TUV, cULus, UL 60950-1, EN 60950-1

Maximum Switching Frequency

1400kHz

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy