Cosel SUTS DC/DC Converter, 3.3V dc/ 1.35 A, 24V dc Input, 18V Input 4.46 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1400
- RS Stock No.:
- 867-694
- Mfr. Part No.:
- SUTS6243R3
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR104.41
FREE delivery for orders over RM 150.00
- Ready to ship from 18 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR104.41 |
*price indicative
- RS Stock No.:
- 867-694
- Mfr. Part No.:
- SUTS6243R3
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.35A | |
| Output Current 2 | 1.35A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | ±5 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 500V ac | |
| Maximum Output Power | 4.46W | |
| Package Type | DIP | |
| Length | 37.6mm | |
| Depth | 26.4mm | |
| Series | SUTS | |
| Width | 9.15mm | |
| Standards/Approvals | CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | |
| Weight | 14g | |
| Efficiency | 75% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 1400kHz | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.35A | ||
Output Current 2 1.35A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range ±5 % | ||
Number of Pins 7 | ||
Isolation Voltage 500V ac | ||
Maximum Output Power 4.46W | ||
Package Type DIP | ||
Length 37.6mm | ||
Depth 26.4mm | ||
Series SUTS | ||
Width 9.15mm | ||
Standards/Approvals CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | ||
Weight 14g | ||
Efficiency 75% | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 1400kHz | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUTS DC/DC Converter 24V dc Input PCB 1400
- Cosel SUTS DC/DC Converter 12V dc Input PCB 1400
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1400
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input Surface 8-Pin
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1400 kHz,
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1400 kHz,
