Cosel SUTS DC/DC Converter, 12V dc/ 1 A, 24V dc Input, 18V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR139.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.23

*price indicative

RS Stock No.:
867-682
Mfr. Part No.:
SUTS102412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

12W

Length

45.2mm

Series

SUTS

Width

29.3mm

Depth

29.3mm

Weight

14g

Standards/Approvals

TUV, CE, cUL, cULus, EN 60950-1, UL 60950-1

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1900kHz

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy