Cosel SUTS DC/DC Converter, 15V dc/ 800 mA, 24V dc Input, 18V Input 12 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR139.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.23

*price indicative

RS Stock No.:
867-683
Mfr. Part No.:
SUTS102415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

800mA

Output Current 2

800mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Isolation Voltage

500V ac

Number of Pins

7

Maximum Output Power

12W

Package Type

DIP

Depth

29.3mm

Weight

14g

Series

SUTS

Length

45.2mm

Width

29.3mm

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Switching Frequency

1900kHz

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy