Cosel SUTS DC/DC Converter, 5V dc/ 2 A, 24V dc Input, 18V Input 8.58 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1900 kHz,
- RS Stock No.:
- 867-681
- Mfr. Part No.:
- SUTS102405
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR139.23
FREE delivery for orders over RM 150.00
- Ready to ship from 18 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR139.23 |
*price indicative
- RS Stock No.:
- 867-681
- Mfr. Part No.:
- SUTS102405
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 8.58W | |
| Depth | 29.3mm | |
| Length | 45.2mm | |
| Width | 29.3mm | |
| Standards/Approvals | CE, UL 60950-1, TUV, EN 60950-1, cULus, cUL | |
| Weight | 14g | |
| Series | SUTS | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 1900kHz | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 8.58W | ||
Depth 29.3mm | ||
Length 45.2mm | ||
Width 29.3mm | ||
Standards/Approvals CE, UL 60950-1, TUV, EN 60950-1, cULus, cUL | ||
Weight 14g | ||
Series SUTS | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 1900kHz | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUTS DC/DC Converter 24V dc Input PCB 1900 kHz,
- Cosel SUTS DC/DC Converter 24V dc Input PCB 1900
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1900
- Cosel SUTS DC/DC Converter 12V dc Input PCB 1900
- Cosel SUTS DC/DC Converter 24V dc Input PCB 1900 kHz,
- Cosel SUTS DC/DC Converter 24V dc Input PCB 1900 kHz,
- Cosel SUTS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1900 kHz,
