Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 50 mA, 24V dc Input, 18V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR37.63

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR37.63

*price indicative

RS Stock No.:
867-650
Mfr. Part No.:
MGW1R52415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

50mA

Output Current 2

50mA

Output Voltage 2

30V

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

14.55 → 15.45 V

Isolation Voltage

1kV dc

Number of Pins

5

Maximum Output Power

1.5W

Package Type

SIP-6

Series

MGW

Standards/Approvals

RoHS, CE, C-UL, EN 62368-1, UL62368-1, cUL, EN62368-1, CSA, UKCA, UL60950-1

Weight

4g

Length

17mm

Depth

12mm

Width

8.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy