Cosel MGS DC/DC Converter, 12V dc/ 2.5 A, 48V dc Input, 36V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- RS Stock No.:
- 867-622
- Mfr. Part No.:
- MGS304812-R
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR158.17
FREE delivery for orders over RM 150.00
- Ready to ship from 18 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR158.17 |
*price indicative
- RS Stock No.:
- 867-622
- Mfr. Part No.:
- MGS304812-R
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 1.5kV ac | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | DIP | |
| Depth | 9.9mm | |
| Standards/Approvals | cULus, TUV, CE, cUL, EN 60950-1, UL 60950-1 | |
| Width | 9.9mm | |
| Weight | 40g | |
| Length | 25.4mm | |
| Series | MGS | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 1.5kV ac | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type DIP | ||
Depth 9.9mm | ||
Standards/Approvals cULus, TUV, CE, cUL, EN 60950-1, UL 60950-1 | ||
Width 9.9mm | ||
Weight 40g | ||
Length 25.4mm | ||
Series MGS | ||
Efficiency 92% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
