Cosel MGS DC/DC Converter, 15V dc/ 2 A, 48V dc Input, 36V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

MYR158.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158.17

*price indicative

RS Stock No.:
867-624
Mfr. Part No.:
MGS304815-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

2A

Output Current 2

2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV ac

Number of Pins

6

Maximum Output Power

30W

Package Type

DIP

Length

25.4mm

Weight

40g

Standards/Approvals

CE, EN 60950-1, TUV, UL 60950-1, cULus, cUL

Width

9.9mm

Series

MGS

Depth

9.9mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy