Cosel MGS DC/DC Converter, 15V dc/ 1 A, 48V dc Input, 36V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

MYR125.28

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.28

*price indicative

RS Stock No.:
867-372
Mfr. Part No.:
MGS154815-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.5kV ac

Maximum Output Power

15W

Package Type

DIP

Width

9.9mm

Series

MGS

Weight

20g

Depth

9.9mm

Length

25.4mm

Standards/Approvals

EN 60950-1, TUV, UL 60950-1, CE, cUL, cULus

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy