Cosel MGS DC/DC Converter, 12V dc/ 2.5 A, 12V dc Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

MYR158.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR158.17

*price indicative

RS Stock No.:
867-613
Mfr. Part No.:
MGS301212-R
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

12V dc

Output Current 1

2.5A

Output Current 2

2.5A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV ac

Maximum Output Power

30W

Package Type

DIP

Length

25.4mm

Width

9.9mm

Standards/Approvals

UL 60950-1, CE, cUL, cULus, EN 60950-1, TUV

Weight

40g

Series

MGS

Depth

9.9mm

Efficiency

90%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy