Cosel CHS DC/DC Converter, 12V dc/ 6 A, 48V dc Input, 36V Input 72 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR177.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR177.17

*price indicative

RS Stock No.:
867-539
Mfr. Part No.:
CHS604812-S
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

6A

Output Current 2

6A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

-20/+10 %

Ripple and Noise

180mV Pk-Pk

Number of Pins

8

Isolation Voltage

1kV ac

Maximum Output Power

72W

Package Type

Surface Mount

Depth

12.7mm

Series

CHS

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Length

23.36mm

Weight

15g

Width

12.7mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

440kHz

Efficiency

92.5%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy