Cosel CHS DC/DC Converter, 3.3V dc/ 18 A, 76V dc Input, 36V Input 59.4 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR177.17

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR177.17

*price indicative

RS Stock No.:
867-541
Mfr. Part No.:
CHS60483R3-S
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V

Output Current 1

18A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

-10/+15 %

Ripple and Noise

120mV Pk-Pk

Isolation Voltage

1kV ac

Number of Pins

8

Maximum Output Power

59.4W

Package Type

Surface Mount

Length

23.36mm

Depth

12.7mm

Weight

15g

Standards/Approvals

No

Series

CHS

Width

19.05mm

Maximum Switching Frequency

440kHz

Minimum Operating Temperature

-40°C

Efficiency

91.5%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy